74F14D vs 74ACT04SCX_NL feature comparison

74F14D YAGEO Corporation

Buy Now Datasheet

74ACT04SCX_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family F/FAST ACT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type INVERTER INVERTER
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Supply Current-Max (ICC) 32 mA
Propagation Delay (tpd) 7 ns 9 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 4 1
Rohs Code Yes
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
JESD-609 Code e3
Length 8.6 mm
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP14,.25
Packing Method TR
Prop. Delay@Nom-Sup 9 ns
Schmitt Trigger NO
Seated Height-Max 1.75 mm
Terminal Finish MATTE TIN
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare 74F14D with alternatives

Compare 74ACT04SCX_NL with alternatives