74F146SDC vs AM2914XC feature comparison

74F146SDC Fairchild Semiconductor Corporation

Buy Now Datasheet

AM2914XC AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ADVANCED MICRO DEVICES INC
Part Package Code DIP DIE
Package Description DIP, DIE,
Pin Count 40 40
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
External Data Bus Width 4
JESD-30 Code R-CDIP-T40 R-XUUC-N40
Number of External Interrupts 8 8
Number of Terminals 40 40
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code DIP DIE
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology TTL BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position DUAL UPPER
uPs/uCs/Peripheral ICs Type INTERRUPT CONTROLLER, MULTIPROCESSOR INTERRUPT CONTROLLER
Base Number Matches 1 1
Bus Compatibility 9080A
Supply Current-Max 305 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V

Compare 74F146SDC with alternatives

Compare AM2914XC with alternatives