74F125SJ
vs
54F125LM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
QLCC
Package Description
5.30 MM, EIAJ TYPE2, SOP-14
QCCN, LCC20,.35SQ
Pin Count
14
20
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
ENABLE LOW
ENABLE LOW
Family
F/FAST
F/FAST
JESD-30 Code
R-PDSO-G14
S-CQCC-N20
JESD-609 Code
e3
Length
10.2 mm
8.89 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.064 A
0.048 A
Moisture Sensitivity Level
1
Number of Bits
1
1
Number of Functions
4
4
Number of Ports
2
2
Number of Terminals
14
20
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
QCCN
Package Equivalence Code
SOP14,.3
LCC20,.35SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Power Supply Current-Max (ICC)
40 mA
40 mA
Prop. Delay@Nom-Sup
8 ns
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.1 mm
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
5.3 mm
8.89 mm
Base Number Matches
3
2
Compare 74F125SJ with alternatives
Compare 54F125LM with alternatives