74F125SC-LF vs 74F125SCX_Q feature comparison

74F125SC-LF onsemi

Buy Now Datasheet

74F125SCX_Q

Part not found

Search for 74F125SCX_Q
Part Life Cycle Code Active
Ihs Manufacturer ON SEMICONDUCTOR
Package Description SOP,
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Family F/FAST
JESD-30 Code R-PDSO-G14
Length 8.65 mm
Logic IC Type BUS DRIVER
Number of Bits 1
Number of Functions 4
Number of Ports 2
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 8 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
Base Number Matches 2

Compare 74F125SC-LF with alternatives