74F109SC_NL
vs
SNJ54F109FKR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
QLCC
Package Description
SOP, SOP16,.25
QCCN,
Pin Count
16
20
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
F/FAST
F/FAST
JESD-30 Code
R-PDSO-G16
S-CQCC-N20
JESD-609 Code
e3
Length
9.9 mm
8.89 mm
Logic IC Type
J-KBAR FLIP-FLOP
J-KBAR FLIP-FLOP
Max Frequency@Nom-Sup
90000000 Hz
Max I(ol)
0.02 A
Moisture Sensitivity Level
1
Number of Bits
2
2
Number of Functions
2
2
Number of Terminals
16
20
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
QCCN
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Power Supply Current-Max (ICC)
17 mA
17 mA
Propagation Delay (tpd)
9.2 ns
10.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
3.9 mm
8.89 mm
fmax-Min
90 MHz
70 MHz
Base Number Matches
1
1
Load Capacitance (CL)
50 pF
Screening Level
MIL-PRF-38535
Compare 74F109SC_NL with alternatives
Compare SNJ54F109FKR with alternatives