74F109SC
vs
933779080602
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NXP SEMICONDUCTORS
Part Package Code
SOIC
SOIC
Package Description
0.150 INCH, MS-012, SOIC-16
SOP,
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
F/FAST
F/FAST
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e4
Length
9.9 mm
9.9 mm
Logic IC Type
J-KBAR FLIP-FLOP
D LATCH
Moisture Sensitivity Level
1
1
Number of Bits
2
1
Number of Functions
2
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
COMPLEMENTARY
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
9.2 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
LOW LEVEL
Width
3.9 mm
3.9 mm
fmax-Min
90 MHz
Base Number Matches
2
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 74F109SC with alternatives
Compare 933779080602 with alternatives