74F109PC
vs
SN74F109N-10
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
0.300 INCH, PLASTIC, DIP-16
DIP,
Reach Compliance Code
compliant
unknown
Family
F/FAST
F/FAST
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
JESD-609 Code
e0
Length
19.305 mm
19.305 mm
Load Capacitance (CL)
50 pF
Logic IC Type
J-KBAR FLIP-FLOP
J-KBAR FLIP-FLOP
Max Frequency@Nom-Sup
90000000 Hz
Max I(ol)
0.02 A
Number of Bits
2
2
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
17 mA
Propagation Delay (tpd)
9.2 ns
9.2 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
7.62 mm
fmax-Min
90 MHz
150 MHz
Base Number Matches
4
1
Part Package Code
DIP
Pin Count
16
HTS Code
8542.39.00.01
Compare SN74F109N-10 with alternatives