74F109PC vs M38510/34102BEX feature comparison

74F109PC Texas Instruments

Buy Now Datasheet

M38510/34102BEX NXP Semiconductors

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, DIP-16 DIP,
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family F/FAST F/FAST
JESD-30 Code R-PDIP-T16 R-GDIP-T16
Length 19.305 mm
Logic IC Type J-KBAR FLIP-FLOP J-KBAR FLIP-FLOP
Number of Bits 2 2
Number of Functions 2 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 9.2 ns 10.5 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm
fmax-Min 90 MHz 70 MHz
Base Number Matches 4 7
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class B

Compare 74F109PC with alternatives

Compare M38510/34102BEX with alternatives