74F02SCX_NL vs 74F02SC feature comparison

74F02SCX_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

74F02SC National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, SOP14,.25 0.150 INCH, PLASTIC, SOIC-14
Pin Count 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Family F/FAST F/FAST
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e0
Length 8.65 mm 8.62 mm
Logic IC Type NOR GATE NOR GATE
Max I(ol) 0.02 A 0.02 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Power Supply Current-Max (ICC) 13 mA 13 mA
Prop. Delay@Nom-Sup 6.5 ns 6.5 ns
Propagation Delay (tpd) 6.5 ns 6.5 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.75 mm 1.753 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 4
Load Capacitance (CL) 50 pF

Compare 74F02SCX_NL with alternatives