74F02DCQR vs 5962-8951001CA feature comparison

74F02DCQR Texas Instruments

Buy Now Datasheet

5962-8951001CA Defense Logistics Agency

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP DEFENSE LOGISTICS AGENCY
Part Package Code DIP
Package Description DIP, 0.300 INCH, CERAMIC, DIP-14
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family F/FAST F/FAST
JESD-30 Code R-GDIP-T14 R-GDIP-T14
Length 19.43 mm 19.56 mm
Load Capacitance (CL) 50 pF
Logic IC Type NOR GATE NOR GATE
Number of Functions 4 3
Number of Inputs 2 3
Number of Terminals 14 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 13 mA
Propagation Delay (tpd) 5.3 ns 6 ns
Qualification Status Not Qualified Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
JESD-609 Code e0
Peak Reflow Temperature (Cel) NOT APPLICABLE
Screening Level MIL-STD-883
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare 74F02DCQR with alternatives

Compare 5962-8951001CA with alternatives