74CBTLV3861DGVRE4
vs
SN74CBTLV3861DGVR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
parentfamilyid
890756
890756
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
TSSOP, TSSOP24,.25,16
TVSOP-24
Pin Count
24
24
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.3
12.3
Average Weight (mg)
103.9
103.9
CO2e (mg)
1277.97
1277.97
Category CO2 Kg
12.3
12.3
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2019-01-15
2024-06-27
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free
Conflict Mineral Status Source
CMRT V3.02
CMRT V6.31
Additional Feature
TTL COMPATIBLE BUS SWITCH
TTL COMPATIBLE BUS SWITCH
Family
CBTLV/3B
CBTLV/3B
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e4
e4
Length
5 mm
5 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
10
10
Number of Functions
1
10
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP24,.25,16
TSSOP24,.25,16
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
0.25 ns
0.25 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
ECCN Code
EAR99
Samacsys Description
Low-Voltage 10-Bit FET Bus Switch
Samacsys Manufacturer
Texas Instruments
Samacsys Modified On
2023-03-07 16:10:32
Total Weight
103.799846
CO2
1276.7381058
CAS Accounted for Wt
99
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4
Control Type
ENABLE LOW
Count Direction
BIDIRECTIONAL
Packing Method
TR
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
0.25 ns
Compare 74CBTLV3861DGVRE4 with alternatives
Compare SN74CBTLV3861DGVR with alternatives