74CBTLV3384PG8 vs SN74CB3T3384PWR feature comparison

74CBTLV3384PG8 Integrated Device Technology Inc

Buy Now Datasheet

SN74CB3T3384PWR Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC TEXAS INSTRUMENTS INC
Package Description SOP, TSSOP24,.25 TSSOP-24
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family CBTLV/3B CB3T/3VT
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e4
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 1
Number of Bits 5 5
Number of Functions 2 10
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code TSSOP24,.25 TSSOP24,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Propagation Delay (tpd) 0.25 ns 0.25 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Base Number Matches 1 1
Part Package Code TSSOP
Pin Count 24
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES AT 3.3V SUPPLY
Control Type ENABLE LOW
Count Direction BIDIRECTIONAL
Length 7.8 mm
Packing Method TR
Power Supply Current-Max (ICC) 0.003 mA
Prop. Delay@Nom-Sup 0.25 ns
Seated Height-Max 1.2 mm
Width 4.4 mm

Compare 74CBTLV3384PG8 with alternatives

Compare SN74CB3T3384PWR with alternatives