74CBTLV3125QG8 vs PI3C34171CA feature comparison

74CBTLV3125QG8 Integrated Device Technology Inc

Buy Now Datasheet

PI3C34171CA Pericom Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC PERICOM SEMICONDUCTOR CORP
Part Package Code QSOP TSSOP
Package Description GREEN, QSOP-16 TSSOP,
Pin Count 16 56
Manufacturer Package Code PCG16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family CBTLV/3B CB3Q/3VH/3C/2B
JESD-30 Code R-PDSO-G16 R-PDSO-G56
JESD-609 Code e3 e0
Length 4.9276 mm 14 mm
Logic IC Type BUS DRIVER BUS EXCHANGER
Moisture Sensitivity Level 1
Number of Bits 4 17
Number of Functions 1 1
Number of Ports 2 3
Number of Terminals 16 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TSSOP
Package Equivalence Code SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7272 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.63 V
Supply Voltage-Min (Vsup) 2.3 V 2.97 V
Supply Voltage-Nom (Vsup) 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9116 mm 6.1 mm
Base Number Matches 2 2

Compare 74CBTLV3125QG8 with alternatives

Compare PI3C34171CA with alternatives