74CBTLV16292GRE4 vs SN74CBTLV3257DWR feature comparison

74CBTLV16292GRE4 Texas Instruments

Buy Now Datasheet

SN74CBTLV3257DWR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP SOIC
Package Description TSSOP, TSSOP56,.3,20 SOP, SOP16,.4
Pin Count 56 16
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family CBTLV/3B CBTLV/3B
JESD-30 Code R-PDSO-G56 R-PDSO-G16
JESD-609 Code e4
Length 14 mm 10.3 mm
Logic IC Type MULTIPLEXER AND DEMUX/DECODER BUS EXCHANGER
Moisture Sensitivity Level 1
Number of Functions 12 4
Number of Inputs 1 1
Number of Outputs 2 2
Number of Terminals 56 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP56,.3,20 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.25 ns 0.35 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.65 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 6.1 mm 7.5 mm
Base Number Matches 1 1
Control Type ENABLE LOW
Count Direction BIDIRECTIONAL
Load Capacitance (CL) 30 pF
Number of Bits 2
Number of Ports 3
Packing Method TR
Power Supply Current-Max (ICC) 0.01 mA

Compare 74CBTLV16292GRE4 with alternatives

Compare SN74CBTLV3257DWR with alternatives