74CBTLV16292DLG4
vs
74CBTLV3253QG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SSOP
QSOP
Package Description
SSOP, SSOP56,.4
QSOP-16
Pin Count
56
16
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
CBTLV/3B
CBTLV/3B
JESD-30 Code
R-PDSO-G56
R-PDSO-G16
JESD-609 Code
e4
e3
Length
18.415 mm
4.9 mm
Logic IC Type
MULTIPLEXER AND DEMUX/DECODER
BUS EXCHANGER
Moisture Sensitivity Level
1
1
Number of Functions
12
2
Number of Inputs
1
Number of Outputs
2
Number of Terminals
56
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP56,.4
SSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
0.25 ns
0.25 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.79 mm
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7.49 mm
3.9116 mm
Base Number Matches
1
4
Manufacturer Package Code
PCG16
ECCN Code
EAR99
Control Type
ENABLE LOW
Count Direction
BIDIRECTIONAL
Number of Bits
4
Number of Ports
5
Packing Method
TUBE
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
0.15 ns
Compare 74CBTLV16292DLG4 with alternatives
Compare 74CBTLV3253QG with alternatives