74CBT162292DGGRE4
vs
PI5C3309UE
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
DIODES INC
|
Part Package Code |
TSSOP
|
|
Package Description |
TSSOP, TSSOP56,.3,20
|
TSSOP,
|
Pin Count |
56
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
CBT/FST/QS/5C/B
|
CBT/FST/QS/5C/B
|
JESD-30 Code |
R-PDSO-G56
|
S-PDSO-G8
|
JESD-609 Code |
e4
|
e3
|
Length |
14 mm
|
3 mm
|
Logic IC Type |
MULTIPLEXER AND DEMUX/DECODER
|
MULTIPLEXER AND DEMUX/DECODER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
12
|
1
|
Number of Inputs |
1
|
3
|
Number of Outputs |
2
|
1
|
Number of Terminals |
56
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE WITH SERIES RESISTOR
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP56,.3,20
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Propagation Delay (tpd) |
1.9 ns
|
6.6 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
6.1 mm
|
3 mm
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
|
|
|
Compare 74CBT162292DGGRE4 with alternatives
Compare PI5C3309UE with alternatives