74CBT162292DGGRE4 vs PI5C32390QE feature comparison

74CBT162292DGGRE4 Texas Instruments

Buy Now Datasheet

PI5C32390QE Pericom Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC PERICOM SEMICONDUCTOR CORP
Part Package Code TSSOP SOIC
Package Description TSSOP, TSSOP56,.3,20 SSOP, SSOP28,.25
Pin Count 56 28
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family CBT/FST/QS/5C/B CBT/FST/QS/5C/B
JESD-30 Code R-PDSO-G56 R-PDSO-G28
JESD-609 Code e4
Length 14 mm 9.9 mm
Logic IC Type MULTIPLEXER AND DEMUX/DECODER MULTIPLEXER AND DEMUX/DECODER
Moisture Sensitivity Level 1
Number of Functions 12 1
Number of Inputs 1 16
Number of Outputs 2 8
Number of Terminals 56 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Equivalence Code TSSOP56,.3,20 SSOP28,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Propagation Delay (tpd) 1.9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 6.1 mm 3.9 mm
Base Number Matches 1 2
ECCN Code EAR99
Additional Feature TTL COMPATIBLE BUS SWITCH; WITH 2:1 MUX; 2 ENABLE INPUTS CONNECT EACH OF 8 I/O TO COMMON I/O
Load Capacitance (CL) 50 pF

Compare 74CBT162292DGGRE4 with alternatives

Compare PI5C32390QE with alternatives