74CB3Q3251DGVRE4 vs 74CB3Q3253DBQRE4 feature comparison

74CB3Q3251DGVRE4 Texas Instruments

Buy Now Datasheet

74CB3Q3253DBQRE4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description TSSOP, TSSOP16,.25,16 SSOP, SSOP16,.25
Pin Count 16 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family CB3Q/3VH/3C/2B CB3Q/3VH/3C/2B
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 4.4 mm 4.9 mm
Logic IC Type MULTIPLEXER AND DEMUX/DECODER MULTIPLEXER AND DEMUX/DECODER
Moisture Sensitivity Level 1 2
Number of Functions 1 2
Number of Inputs 1 1
Number of Outputs 8 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Equivalence Code TSSOP16,.25,16 SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 0.18 ns 0.18 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.4 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.6 mm 3.9 mm
Base Number Matches 1 1

Compare 74CB3Q3251DGVRE4 with alternatives

Compare 74CB3Q3253DBQRE4 with alternatives