74AVCH8T245DGVRE4 vs SN74HCS245QWRKSRQ1 feature comparison

74AVCH8T245DGVRE4 Texas Instruments

Buy Now Datasheet

SN74HCS245QWRKSRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description TSSOP, TSSOP24,.25,16 VQFN-20
Pin Count 24
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Control Type COMMON CONTROL COMMON CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family AVC HC/UH
JESD-30 Code R-PDSO-G24 R-PQCC-N20
JESD-609 Code e4 e4
Length 5 mm 4.5 mm
Load Capacitance (CL) 15 pF 50 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.008 A 0.0078 A
Moisture Sensitivity Level 1 1
Number of Bits 8 1
Number of Functions 1 8
Number of Ports 2 2
Number of Terminals 24 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVQCCN
Package Equivalence Code TSSOP24,.25,16 LCC20,.1X.18,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR, 7 INCH
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 5.4 ns 15 ns
Propagation Delay (tpd) 6.8 ns 49 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 6 V
Supply Voltage-Min (Vsup) 1.2 V 2 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 2.5 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Power Supply Current-Max (ICC) 0.0001 mA
Schmitt Trigger YES
Screening Level AEC-Q100
Trigger Type POSITIVE EDGE

Compare 74AVCH8T245DGVRE4 with alternatives

Compare SN74HCS245QWRKSRQ1 with alternatives