74AVCH2T45DCURG4 vs SN74AXC2T45DCUR feature comparison

74AVCH2T45DCURG4 Texas Instruments

Buy Now Datasheet

SN74AXC2T45DCUR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description VSSOP, TSSOP8,.12,20 VSSOP-8
Pin Count 8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature TWO SEPARATE CONFIGURABLE POWER SUPPLY RAILS FOR PORT A AND PORT B
Control Type COMMON CONTROL COMMON CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family AVC AXC
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e3
Length 2.3 mm 2.3 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.006 A 0.012 A
Moisture Sensitivity Level 1 1
Number of Bits 2 2
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSSOP8,.12,20 TSSOP8,.12,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method TR TR, 7 INCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 5.4 ns 170 ns
Qualification Status Not Qualified
Seated Height-Max 0.9 mm 0.9 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.2 V 0.65 V
Supply Voltage-Nom (Vsup) 2.5 V 0.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2 mm 2 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
Date Of Intro 2020-02-02
Load Capacitance (CL) 15 pF
Power Supply Current-Max (ICC) 0.023 mA

Compare 74AVCH2T45DCURG4 with alternatives

Compare SN74AXC2T45DCUR with alternatives