74AVCH2T45DCURE4
vs
74AVCH2T45DC,125
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Part Package Code
SOIC
SSOP
Package Description
VSSOP, TSSOP8,.12,20
2.30 MM, PLASTIC, MO-187, SOT-765-1, VSSOP-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TWO SEPARATE CONFIGURABLE POWER SUPPLY RAILS FOR PORT A AND PORT B
Control Type
COMMON CONTROL
COMMON CONTROL
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
AVC
AVC
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e4
Length
2.3 mm
2.3 mm
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Max I(ol)
0.006 A
0.006 A
Moisture Sensitivity Level
1
1
Number of Bits
2
2
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
VSSOP
Package Equivalence Code
TSSOP8,.12,20
TSSOP8,.12,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
5.4 ns
9.9 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.9 mm
1 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
0.8 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
2 mm
2 mm
Base Number Matches
1
2
Manufacturer Package Code
SOT765-1
Compare 74AVCH2T45DCURE4 with alternatives
Compare 74AVCH2T45DC,125 with alternatives
74AVCH2T45DC,125 vs SN74AXC2T45DCUR
74AVCH2T45DC,125 vs SN74AVCH2T45DCUR
74AVCH2T45DC,125 vs SN74AVC2T45DCURG4
74AVCH2T45DC,125 vs SN74AVCH2T45DCURG4
74AVCH2T45DC,125 vs SN74AXCH2T45DCUR
74AVCH2T45DC,125 vs 74AVCH2T45DCUTE4
74AVCH2T45DC,125 vs 74AVC2T45DC,125
74AVCH2T45DC,125 vs SN74AXC2T45QDCURQ1
74AVCH2T45DC,125 vs SN74AVC2T45DCUR-LF