74AVC16T245DGV,112
vs
74AVC16T245DGV-Q1J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
TSSOP
TSSOP
Package Description
4.40 MM, 0.40 MM PITCH, PLASTIC, MO-153, SOT480-1, TSSOP-48
TSSOP, TSSOP48,.25,16
Pin Count
48
48
Manufacturer Package Code
SOT480-1
SOT480-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
Control Type
COMMON CONTROL
COMMON CONTROL
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
AVC
AVC
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e3
Length
9.7 mm
9.7 mm
Load Capacitance (CL)
15 pF
15 pF
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Max I(ol)
0.006 A
0.006 A
Moisture Sensitivity Level
1
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP48,.25,16
TSSOP48,.25,16
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
10.2 ns
10.2 ns
Propagation Delay (tpd)
10.2 ns
10.2 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
0.8 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
4.4 mm
Base Number Matches
2
2
Screening Level
AEC-Q100
Compare 74AVC16T245DGV,112 with alternatives
74AVC16T245DGV,112 vs 74AVC16T245DGV,118
74AVC16T245DGV,112 vs SN74LVCH16T245DGVR
74AVC16T245DGV,112 vs 74AVC16T245DGV-Q100
74AVC16T245DGV,112 vs SN74LVCH16T245DGGR
74AVC16T245DGV,112 vs 74AVC16T245DGVRE4
74AVC16T245DGV,112 vs SN74AVCH16T245VR
74AVC16T245DGV,112 vs 935288134118
74AVC16T245DGV,112 vs SN74LVC16T245DGVRG
74AVC16T245DGV,112 vs 935288133112