74AVC16836ADGV,118
vs
74AVC16836ADGG,118
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
TSSOP,
|
6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56
|
Pin Count |
56
|
56
|
Manufacturer Package Code |
SOT481-2
|
SOT364-1
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
AVC
|
AVC
|
JESD-30 Code |
R-PDSO-G56
|
R-PDSO-G56
|
JESD-609 Code |
e4
|
e4
|
Length |
11.3 mm
|
14 mm
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
20
|
20
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
56
|
56
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Propagation Delay (tpd) |
4.7 ns
|
4.7 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
1.2 V
|
1.2 V
|
Supply Voltage-Nom (Vsup) |
1.5 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.4 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
4.4 mm
|
6.1 mm
|
Base Number Matches |
2
|
2
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 74AVC16836ADGV,118 with alternatives
-
74AVC16836ADGV,118 vs PI74AVC+16836AX
-
74AVC16836ADGV,118 vs 74AVC16836ADGV,112
-
74AVC16836ADGV,118 vs 935267933118
-
74AVC16836ADGV,118 vs PI74AVC+16836AE
-
74AVC16836ADGV,118 vs 74AVC16836ADGV
-
74AVC16836ADGV,118 vs 74AVC16836ADGG
-
74AVC16836ADGV,118 vs 935267933112
-
74AVC16836ADGV,118 vs 74AVC16836ADG
-
74AVC16836ADGV,118 vs AVC16836DGG
Compare 74AVC16836ADGG,118 with alternatives
-
74AVC16836ADGG,118 vs PI74AVC+16836AX
-
74AVC16836ADGG,118 vs 74AVC16836ADGV,112
-
74AVC16836ADGG,118 vs 935267933118
-
74AVC16836ADGG,118 vs PI74AVC+16836AE
-
74AVC16836ADGG,118 vs 74AVC16836ADGV
-
74AVC16836ADGG,118 vs 74AVC16836ADGG
-
74AVC16836ADGG,118 vs 935267933112
-
74AVC16836ADGG,118 vs 74AVC16836ADG
-
74AVC16836ADGG,118 vs AVC16836DGG