74AVC16835ADGG,112 vs 935267932112 feature comparison

74AVC16835ADGG,112 NXP Semiconductors

Buy Now Datasheet

935267932112 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Part Package Code TSSOP
Package Description 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56 TSSOP,
Pin Count 56
Manufacturer Package Code SOT364-1
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AVC AVC
JESD-30 Code R-PDSO-G56 R-PDSO-G56
JESD-609 Code e4 e4
Length 14 mm 14 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 1
Number of Bits 18 1
Number of Functions 1 18
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Propagation Delay (tpd) 4.6 ns 4.6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.2 V 1.2 V
Supply Voltage-Nom (Vsup) 2.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 6.1 mm 6.1 mm
Base Number Matches 1 1

Compare 74AVC16835ADGG,112 with alternatives

Compare 935267932112 with alternatives