74AVC16834DGG
vs
74AVC16834ADGV,112
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP,
4.40 MM, 0.40 MM PITCH, PLASTIC, SOT-481-2, TVSOP-56
Pin Count
56
56
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
AVC
AVC
JESD-30 Code
R-PDSO-G56
R-PDSO-G56
JESD-609 Code
e4
e4
Length
14 mm
11.3 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
18
18
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
56
56
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
4.5 ns
5.1 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
1.2 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.4 mm
Terminal Position
DUAL
DUAL
Width
6.1 mm
4.4 mm
Base Number Matches
1
1
Rohs Code
Yes
Manufacturer Package Code
SOT481-2
Factory Lead Time
4 Weeks
Control Type
ENABLE LOW
Load Capacitance (CL)
30 pF
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Package Equivalence Code
TSSOP56,.25,16
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
2.5 ns
Time@Peak Reflow Temperature-Max (s)
30
Compare 74AVC16834DGG with alternatives
Compare 74AVC16834ADGV,112 with alternatives
74AVC16834ADGV,112 vs PI74AVC16834KX
74AVC16834ADGV,112 vs 74AVC16834DGVRE4
74AVC16834ADGV,112 vs PI74AVC16834KEX
74AVC16834ADGV,112 vs 74AVC16834ADGV
74AVC16834ADGV,112 vs 74AVC16834DGVRG4
74AVC16834ADGV,112 vs SN74AVCH16834DGVR
74AVC16834ADGV,112 vs PI74AVC16834K
74AVC16834ADGV,112 vs 74AVC16834DGGRE4
74AVC16834ADGV,112 vs 74AVC16834ADGV,118