74AVC16373DGG
vs
74AVC16373DGG,118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEXPERIA
NEXPERIA
Package Description
TSSOP-48
TSSOP-48
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
Date Of Intro
2017-02-01
2017-02-01
Family
AVC
AVC
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e4
e4
Length
12.5 mm
12.5 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
9.4 ns
9.4 ns
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
1.2 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
6.1 mm
6.1 mm
Base Number Matches
6
1
Part Package Code
TSSOP
Pin Count
48
Manufacturer Package Code
SOT362-1
Samacsys Manufacturer
Nexperia
Compare 74AVC16373DGG with alternatives
Compare 74AVC16373DGG,118 with alternatives
74AVC16373DGG,118 vs PI74AVC+16374KEX
74AVC16373DGG,118 vs SN74AVC16373DGGE4
74AVC16373DGG,118 vs SN74AVC16374GQLR
74AVC16373DGG,118 vs PI74ALC+16374AE
74AVC16373DGG,118 vs 74AVC16374DGG,512
74AVC16373DGG,118 vs 74AVC16374DGG-T
74AVC16373DGG,118 vs SN74AVC16374DGGE4
74AVC16373DGG,118 vs 74AVC16374DGVRG4
74AVC16373DGG,118 vs SN74AVCH16374DGVR