74AVC16244DGG,512
vs
74AVC16244DGVRG4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Part Package Code
TSSOP
SOIC
Package Description
TSSOP,
TSSOP, TSSOP48,.25,16
Pin Count
48
48
Manufacturer Package Code
SOT362-1
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Nexperia
Texas Instruments
Family
AVC
AVC
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e4
e4
Length
12.5 mm
9.7 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
4
4
Number of Functions
4
4
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
3.4 ns
3.3 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
1.4 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.4 mm
Terminal Position
DUAL
DUAL
Width
6.1 mm
4.4 mm
Base Number Matches
1
1
Rohs Code
Yes
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Reach Compliance Code
compliant
Control Type
ENABLE LOW
Load Capacitance (CL)
30 pF
Max I(ol)
0.012 A
Package Equivalence Code
TSSOP48,.25,16
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
1.7 ns
Time@Peak Reflow Temperature-Max (s)
30
Compare 74AVC16244DGG,512 with alternatives
74AVC16244DGG,512 vs 74AVCH16244DGG-T
74AVC16244DGG,512 vs SN74AVC16244DGGR
74AVC16244DGG,512 vs 74AVC16244DGG,518
74AVC16244DGG,512 vs 74AVCH16244DGG
74AVC16244DGG,512 vs 935266778112
74AVC16244DGG,512 vs 74AVC16244DGG
74AVC16244DGG,512 vs 74AVC16244DG-T
74AVC16244DGG,512 vs 74AVCH16244DGG,112
74AVC16244DGG,512 vs PI74AVCH16244AX
Compare 74AVC16244DGVRG4 with alternatives