74AUP3G04GT
vs
74AUP3G04GM,125
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SON
QFN
Package Description
1 X 1.95 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-252, SOT833-1, SON-8
1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, QFN-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
AUP/ULP/V
AUP/ULP/V
JESD-30 Code
R-PDSO-N8
S-PQCC-N8
JESD-609 Code
e3
e4
Length
1.95 mm
1.6 mm
Load Capacitance (CL)
30 pF
30 pF
Logic IC Type
INVERTER
INVERTER
Max I(ol)
0.0017 A
0.0017 A
Moisture Sensitivity Level
1
1
Number of Functions
3
3
Number of Inputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
VQCCN
Package Equivalence Code
SOLCC8,.04,20
LCC8,.06SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
CHIP CARRIER, VERY THIN PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
20.9 ns
20.9 ns
Propagation Delay (tpd)
20.9 ns
20.9 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
0.5 mm
0.5 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
0.8 V
Supply Voltage-Nom (Vsup)
1.1 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1 mm
1.6 mm
Base Number Matches
2
2
Manufacturer Package Code
SOT902-2
Compare 74AUP3G04GT with alternatives
Compare 74AUP3G04GM,125 with alternatives
74AUP3G04GM,125 vs 74AUP3G04GM
74AUP3G04GM,125 vs 74HCT3G14DC
74AUP3G04GM,125 vs 74LVC3G34GM,125
74AUP3G04GM,125 vs 74LVC3GU04DP,125
74AUP3G04GM,125 vs 74HC3G34DP
74AUP3G04GM,125 vs 74HCT2G00DC
74AUP3G04GM,125 vs 74LVC3G34GD
74AUP3G04GM,125 vs 74LVC3G04GT
74AUP3G04GM,125 vs 74AUP2G32GT