74AUP3G04GM,125
vs
74HCT2G32DP,125
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
QFN
TSSOP
Package Description
1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, QFN-8
3 MM, PLASTIC, SOT505-2, TSSOP-8
Pin Count
8
8
Manufacturer Package Code
SOT902-2
SOT505-2
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
AUP/ULP/V
HCT
JESD-30 Code
S-PQCC-N8
S-PDSO-G8
JESD-609 Code
e4
e4
Length
1.6 mm
3 mm
Load Capacitance (CL)
30 pF
50 pF
Logic IC Type
INVERTER
OR GATE
Max I(ol)
0.0017 A
0.004 A
Moisture Sensitivity Level
1
1
Number of Functions
3
2
Number of Inputs
1
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VQCCN
TSSOP
Package Equivalence Code
LCC8,.06SQ,20
TSSOP8,.16
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
20.9 ns
36 ns
Propagation Delay (tpd)
20.9 ns
36 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
0.5 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
0.8 V
4.5 V
Supply Voltage-Nom (Vsup)
1.2 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.6 mm
3 mm
Base Number Matches
2
2
Factory Lead Time
4 Weeks
Compare 74AUP3G04GM,125 with alternatives
74AUP3G04GM,125 vs 74AUP3G04GM
74AUP3G04GM,125 vs 74HCT3G14DC
74AUP3G04GM,125 vs 74LVC3G34GM,125
74AUP3G04GM,125 vs 74LVC3GU04DP,125
74AUP3G04GM,125 vs 74HC3G34DP
74AUP3G04GM,125 vs 74HCT2G00DC
74AUP3G04GM,125 vs 74LVC3G34GD
74AUP3G04GM,125 vs 74LVC3G04GT
74AUP3G04GM,125 vs 74AUP2G32GT
Compare 74HCT2G32DP,125 with alternatives
74HCT2G32DP,125 vs 74HCT2G32DP
74HCT2G32DP,125 vs 74HCT3G14DC
74HCT2G32DP,125 vs 74LVC3G34GM,125
74HCT2G32DP,125 vs 74LVC3GU04DP,125
74HCT2G32DP,125 vs 74HC3G34DP
74HCT2G32DP,125 vs 74HCT2G00DC
74HCT2G32DP,125 vs 74LVC3G34GD
74HCT2G32DP,125 vs 74LVC3G04GT
74HCT2G32DP,125 vs 74AUP2G32GT