74AUP2G79DC,125
vs
74AUP1G79GW,125
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SSOP
|
TSSOP
|
Package Description |
2.30 MM, PLASTIC, MO-187, SOT-765-1, VSSOP-8
|
1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5
|
Pin Count |
8
|
5
|
Manufacturer Package Code |
SOT765-1
|
SOT353-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Family |
AUP/ULP/V
|
AUP/ULP/V
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G5
|
JESD-609 Code |
e4
|
e3
|
Length |
2.3 mm
|
2.05 mm
|
Load Capacitance (CL) |
30 pF
|
30 pF
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Max Frequency@Nom-Sup |
70000000 Hz
|
|
Max I(ol) |
0.0017 A
|
0.0017 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
1
|
1
|
Number of Functions |
2
|
1
|
Number of Terminals |
8
|
5
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP8,.12,20
|
TSSOP5/6,.08
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
25.6 ns
|
25.6 ns
|
Propagation Delay (tpd) |
25.6 ns
|
25.6 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
0.8 V
|
0.8 V
|
Supply Voltage-Nom (Vsup) |
1.2 V
|
1.1 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
2 mm
|
1.25 mm
|
fmax-Min |
510 MHz
|
510 MHz
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 74AUP2G79DC,125 with alternatives
-
74AUP2G79DC,125 vs 74AUP2G79DC
-
74AUP2G79DC,125 vs 74AUP2G79DC-G
-
74AUP2G79DC,125 vs 74AUP1G79GF,132
-
74AUP2G79DC,125 vs SN74AUC1G79YZAR
-
74AUP2G79DC,125 vs 74AUP1G374GF
-
74AUP2G79DC,125 vs 74AUP1G175GF
-
74AUP2G79DC,125 vs SN74AUP1G79DRLRG4
-
74AUP2G79DC,125 vs SN74AUC74RGYRG4
-
74AUP2G79DC,125 vs 74AUP1G374GM,115
Compare 74AUP1G79GW,125 with alternatives
-
74AUP1G79GW,125 vs SN74AUP1G79DCKTG4
-
74AUP1G79GW,125 vs SN74AUP1G79DCKTE4
-
74AUP1G79GW,125 vs SN74AUP1G79DCKR
-
74AUP1G79GW,125 vs SN74AUP1G79DCKT
-
74AUP1G79GW,125 vs SN74AUP1G79DCKRE4
-
74AUP1G79GW,125 vs 74AUP1G79GW
-
74AUP1G79GW,125 vs 74AUP1G79GF,132
-
74AUP1G79GW,125 vs SN74AUC1G79YZAR
-
74AUP1G79GW,125 vs 74AUP1G374GF