74AUP2G38GM,125
vs
74LVC2G86GD,125
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
QFN
|
SON
|
Package Description |
1.60 X 1.60 MM, 0.50 MM HEIGHT, MO-255, SOT902-1, QFN-8
|
VSON, SOLCC8,.11,20
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
SOT902-2
|
SOT996-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Family |
AUP/ULP/V
|
LVC/LCX/Z
|
JESD-30 Code |
S-PQCC-N8
|
R-PDSO-N8
|
JESD-609 Code |
e4
|
e4
|
Length |
1.6 mm
|
3 mm
|
Load Capacitance (CL) |
30 pF
|
|
Logic IC Type |
NAND GATE
|
XOR GATE
|
Max I(ol) |
0.0017 A
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Inputs |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
OPEN-DRAIN
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VQCCN
|
VSON
|
Package Equivalence Code |
LCC8,.06SQ,20
|
SOLCC8,.11,20
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE
|
SMALL OUTLINE, VERY THIN PROFILE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
24 ns
|
|
Propagation Delay (tpd) |
24 ns
|
12.4 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
NO
|
Seated Height-Max |
0.5 mm
|
0.5 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
0.8 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
1.2 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1.6 mm
|
2 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 74AUP2G38GM,125 with alternatives
-
74AUP2G38GM,125 vs 74AUP2G38GM
-
74AUP2G38GM,125 vs 74HC3G14DC
-
74AUP2G38GM,125 vs 74LVC3G07GT,115
-
74AUP2G38GM,125 vs 74LVC3GU04DC
-
74AUP2G38GM,125 vs 74LVC2G02GD,125
-
74AUP2G38GM,125 vs 74AHC2G08DP
-
74AUP2G38GM,125 vs 74LVC3GU04GD
-
74AUP2G38GM,125 vs 74AUP2G32DC
-
74AUP2G38GM,125 vs NC7WZ38L8X
Compare 74LVC2G86GD,125 with alternatives
-
74LVC2G86GD,125 vs 74AUP2G00DC
-
74LVC2G86GD,125 vs 74AUP2G00GD,125
-
74LVC2G86GD,125 vs 74LVC3G17DP
-
74LVC2G86GD,125 vs 74LVC3G17GT,115
-
74LVC2G86GD,125 vs 74AHC3GU04DP,125
-
74LVC2G86GD,125 vs 74AUP2G00GD
-
74LVC2G86GD,125 vs 74LVC3G34GT
-
74LVC2G86GD,125 vs 74LVC3G34GD
-
74LVC2G86GD,125 vs 74LVC3G34GD,125