74AUP2G157DC-G
vs
74AUP1G158GM,115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
TSSOP
SON
Package Description
2.30 MM, PLASTIC, MO-187, SOT-765-1, VSSOP-8
1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6
Pin Count
8
6
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
AUP/ULP/V
AUP/ULP/V
JESD-30 Code
R-PDSO-G8
R-PDSO-N6
JESD-609 Code
e4
e3
Length
2.3 mm
1.45 mm
Load Capacitance (CL)
30 pF
30 pF
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Max I(ol)
0.0017 A
0.0017 A
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inputs
2
2
Number of Outputs
1
1
Number of Terminals
8
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
VSON
Package Equivalence Code
TSSOP8,.12,20
SOLCC6,.04,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
TR
Prop. Delay@Nom-Sup
22.8 ns
21 ns
Propagation Delay (tpd)
22.8 ns
21 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
0.5 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
0.8 V
Supply Voltage-Nom (Vsup)
1.2 V
1.1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Tin (Sn)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
2 mm
1 mm
Base Number Matches
1
2
Manufacturer Package Code
SOT886
Factory Lead Time
4 Weeks
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare 74AUP2G157DC-G with alternatives
Compare 74AUP1G158GM,115 with alternatives
74AUP1G158GM,115 vs 74AUP1G158GW
74AUP1G158GM,115 vs 74AUP1G18GW
74AUP1G158GM,115 vs 74AUP2G157GT,115
74AUP1G158GM,115 vs 74AUP1G18GM
74AUP1G158GM,115 vs 74AUP2G157DC
74AUP1G158GM,115 vs NC7SV158P6X
74AUP1G158GM,115 vs NC7SV158L6X
74AUP1G158GM,115 vs 74AUP2G157DC,125
74AUP1G158GM,115 vs 74AUP1G157GM,115