74AUP2G157DC-G vs 74AUP1G158GF,132 feature comparison

74AUP2G157DC-G NXP Semiconductors

Buy Now Datasheet

74AUP1G158GF,132 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code TSSOP SON
Package Description 2.30 MM, PLASTIC, MO-187, SOT-765-1, VSSOP-8 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, XSON-6
Pin Count 8 6
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AUP/ULP/V AUP/ULP/V
JESD-30 Code R-PDSO-G8 S-PDSO-N6
JESD-609 Code e4 e3
Length 2.3 mm 1 mm
Load Capacitance (CL) 30 pF 30 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.0017 A 0.0017 A
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 8 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSON
Package Equivalence Code TSSOP8,.12,20 SOLCC6,.04,14
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR TR
Prop. Delay@Nom-Sup 22.8 ns 21 ns
Propagation Delay (tpd) 22.8 ns 21 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 0.5 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 0.8 V 0.8 V
Supply Voltage-Nom (Vsup) 1.2 V 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.35 mm
Terminal Position DUAL DUAL
Width 2 mm 1 mm
Base Number Matches 1 2
Manufacturer Package Code SOT891
Factory Lead Time 4 Weeks
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare 74AUP2G157DC-G with alternatives

Compare 74AUP1G158GF,132 with alternatives