74AUP2G14GW,125
vs
74AUP2G34GW,125
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
PLASTIC, SC-88, SOT-363, SMT-6
|
PLASTIC, SC-88, SOT-363, SMT-6 PIN
|
Pin Count |
6
|
6
|
Manufacturer Package Code |
SOT363-2
|
SOT363-2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Family |
AUP/ULP/V
|
AUP/ULP/V
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
JESD-609 Code |
e3
|
e3
|
Length |
2 mm
|
2 mm
|
Logic IC Type |
INVERTER
|
BUFFER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
2
|
1
|
Number of Inputs |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
20 ns
|
20.8 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
0.8 V
|
0.8 V
|
Supply Voltage-Nom (Vsup) |
1.1 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 74AUP2G14GW,125 with alternatives
-
74AUP2G14GW,125 vs 74AUP2G14GW
-
74AUP2G14GW,125 vs 74LVC1G00GM,132
-
74AUP2G14GW,125 vs 74AUP1G3208GW
-
74AUP2G14GW,125 vs 74LVC1G04GM,132
-
74AUP2G14GW,125 vs NLU1GU04AMX1TCG
-
74AUP2G14GW,125 vs NC7SZ32L6X-L22175
-
74AUP2G14GW,125 vs 74AUP1G14GF
-
74AUP2G14GW,125 vs 74LVC2G17GM
-
74AUP2G14GW,125 vs 74AUP2G07GW
Compare 74AUP2G34GW,125 with alternatives
-
74AUP2G34GW,125 vs 74AUP2G34GW
-
74AUP2G34GW,125 vs 74LVC1G00GM,132
-
74AUP2G34GW,125 vs 74AUP1G3208GW
-
74AUP2G34GW,125 vs 74LVC1G04GM,132
-
74AUP2G34GW,125 vs NLU1GU04AMX1TCG
-
74AUP2G34GW,125 vs NC7SZ32L6X-L22175
-
74AUP2G34GW,125 vs 74AUP1G14GF
-
74AUP2G34GW,125 vs 74LVC2G17GM
-
74AUP2G34GW,125 vs 74AUP2G07GW