74AUP2G126GT,115
vs
935292782115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
NEXPERIA
Part Package Code
SON
Package Description
1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT833-1, SON-8
VSON,
Pin Count
8
Manufacturer Package Code
SOT833-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Nexperia
Family
AUP/ULP/V
AUP/ULP/V
JESD-30 Code
R-PDSO-N8
R-PDSO-N8
JESD-609 Code
e3
e3
Length
1.95 mm
1.35 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
1
1
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
VSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR, 7 INCH
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
24 ns
24 ns
Qualification Status
Not Qualified
Seated Height-Max
0.5 mm
0.35 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
0.8 V
Supply Voltage-Nom (Vsup)
1.1 V
1.1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN
TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.35 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1 mm
1 mm
Base Number Matches
2
1
Compare 74AUP2G126GT,115 with alternatives
74AUP2G126GT,115 vs SN74AUP2G125DQER
74AUP2G126GT,115 vs 74AUP2G126GM,125
74AUP2G126GT,115 vs 74AUP2G126GM
74AUP2G126GT,115 vs 74AUP2G125GT,115
74AUP2G126GT,115 vs 74AUP2G126DC
74AUP2G126GT,115 vs 74AUP2G125GM
74AUP2G126GT,115 vs 74AUP2G125GT
74AUP2G126GT,115 vs SN74AUP2G126RSER
74AUP2G126GT,115 vs 74AUP2G125GS,115
Compare 935292782115 with alternatives