74AUP2G125GM,125
vs
74AUP2G125DC,125
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
QFN
SSOP
Package Description
1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1. QFN-8
2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8
Pin Count
8
8
Manufacturer Package Code
SOT902-2
SOT765-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
ENABLE LOW
ENABLE LOW
Family
AUP/ULP/V
AUP/ULP/V
JESD-30 Code
S-PBCC-B8
R-PDSO-G8
JESD-609 Code
e4
e4
Length
1.6 mm
2.3 mm
Load Capacitance (CL)
30 pF
30 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.0017 A
0.0017 A
Moisture Sensitivity Level
1
1
Number of Bits
1
1
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VBCC
VSSOP
Package Equivalence Code
LCC8,.06SQ,20
TSSOP8,.12,20
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
24 ns
24 ns
Propagation Delay (tpd)
24 ns
24 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.5 mm
1 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
0.8 V
Supply Voltage-Nom (Vsup)
1.1 V
1.1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
BUTT
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.6 mm
2 mm
Base Number Matches
1
1
Factory Lead Time
4 Weeks
Compare 74AUP2G125GM,125 with alternatives
74AUP2G125GM,125 vs 74AUP2G125GM
74AUP2G125GM,125 vs SN74AUP2G125DQER
74AUP2G125GM,125 vs 74AUP2G126GT,115
74AUP2G125GM,125 vs 74AUP2G126GM,125
74AUP2G125GM,125 vs 74AUP2G126GM
74AUP2G125GM,125 vs 74AUP2G125GT,115
74AUP2G125GM,125 vs 74AUP2G126DC
74AUP2G125GM,125 vs 74AUP2G125GT
74AUP2G125GM,125 vs SN74AUP2G126RSER
Compare 74AUP2G125DC,125 with alternatives
74AUP2G125DC,125 vs SN74AUP2G125DQER
74AUP2G125DC,125 vs 74AUP2G126GT,115
74AUP2G125DC,125 vs 74AUP2G126GM,125
74AUP2G125DC,125 vs 74AUP2G126GM
74AUP2G125DC,125 vs 74AUP2G125GT,115
74AUP2G125DC,125 vs 74AUP2G126DC
74AUP2G125DC,125 vs 74AUP2G125GM
74AUP2G125DC,125 vs 74AUP2G125GT
74AUP2G125DC,125 vs SN74AUP2G126RSER