74AUP2G125GF
vs
74AUP2G126GM,125
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SON
QFN
Package Description
1.35 X 1 MM, 0.50 MM HEIGHT, MO-252, SOT-1089, SON-8
1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1. QFN-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
AUP/ULP/V
AUP/ULP/V
JESD-30 Code
R-PDSO-N8
S-PBCC-B8
JESD-609 Code
e3
e4
Length
1.35 mm
1.6 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
1
1
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
VBCC
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Propagation Delay (tpd)
24 ns
24 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.5 mm
0.5 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
0.8 V
Supply Voltage-Nom (Vsup)
1.1 V
1.1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
BUTT
Terminal Pitch
0.35 mm
0.5 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
1 mm
1.6 mm
Base Number Matches
2
2
Manufacturer Package Code
SOT902-2
Control Type
ENABLE HIGH
Load Capacitance (CL)
30 pF
Max I(ol)
0.0017 A
Package Equivalence Code
LCC8,.06SQ,20
Packing Method
TR
Prop. Delay@Nom-Sup
24 ns
Compare 74AUP2G125GF with alternatives
Compare 74AUP2G126GM,125 with alternatives
74AUP2G126GM,125 vs 74AUP2G126GM
74AUP2G126GM,125 vs SN74AUP2G125DQER
74AUP2G126GM,125 vs 74AUP2G126GT,115
74AUP2G126GM,125 vs 74AUP2G125GT,115
74AUP2G126GM,125 vs 74AUP2G126DC
74AUP2G126GM,125 vs 74AUP2G125GM
74AUP2G126GM,125 vs 74AUP2G125GT
74AUP2G126GM,125 vs SN74AUP2G126RSER
74AUP2G126GM,125 vs 74AUP2G125GS,115