74AUP2G125GF,115 vs SN74AUP2G126YFPR feature comparison

74AUP2G125GF,115 NXP Semiconductors

Buy Now Datasheet

SN74AUP2G126YFPR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code SON BGA
Package Description 1.35 X 1 MM, 0.50 MM HEIGHT, MO-252, SOT-1089, SON-8 GREEN, DSBGA-8
Pin Count 8 8
Manufacturer Package Code SOT1089
Reach Compliance Code compliant compliant
Factory Lead Time 4 Weeks
Control Type ENABLE LOW ENABLE HIGH
Family AUP/ULP/V AUP/ULP/V
JESD-30 Code R-PDSO-N8 R-PBGA-B8
JESD-609 Code e3 e1
Length 1.35 mm 1.9 mm
Load Capacitance (CL) 30 pF 30 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.0017 A 0.004 A
Moisture Sensitivity Level 1 1
Number of Bits 1 2
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON VFBGA
Package Equivalence Code SOLCC8,.04,14 BGA8,2X4,16
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 24 ns 31.2 ns
Propagation Delay (tpd) 24 ns 18.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.5 mm 0.5 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 0.8 V 0.8 V
Supply Voltage-Nom (Vsup) 1.1 V 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form NO LEAD BALL
Terminal Pitch 0.35 mm 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1 mm 0.9 mm
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Count Direction UNIDIRECTIONAL
Power Supply Current-Max (ICC) 0.0009 mA

Compare SN74AUP2G126YFPR with alternatives