74AUP2G125GF,115
vs
SN74AUP2G126YFPR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NEXPERIA
TEXAS INSTRUMENTS INC
Part Package Code
SON
BGA
Package Description
SON-8
GREEN, DSBGA-8
Pin Count
8
8
Manufacturer Package Code
SOT1089
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Nexperia
Texas Instruments
Family
AUP/ULP/V
AUP/ULP/V
JESD-30 Code
R-PDSO-N8
R-PBGA-B8
JESD-609 Code
e3
e1
Length
1.35 mm
1.9 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
1
2
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
VFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
24 ns
18.7 ns
Seated Height-Max
0.5 mm
0.5 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
0.8 V
Supply Voltage-Nom (Vsup)
1.1 V
1.1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
TIN
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
NO LEAD
BALL
Terminal Pitch
0.35 mm
0.5 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1 mm
0.9 mm
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Type
ENABLE HIGH
Count Direction
UNIDIRECTIONAL
Load Capacitance (CL)
30 pF
Max I(ol)
0.004 A
Package Equivalence Code
BGA8,2X4,16
Packing Method
TR
Power Supply Current-Max (ICC)
0.0009 mA
Prop. Delay@Nom-Sup
31.2 ns
Qualification Status
Not Qualified
Compare 74AUP2G125GF,115 with alternatives
74AUP2G125GF,115 vs 935292782115
74AUP2G125GF,115 vs 74AUP2G125GS,115
74AUP2G125GF,115 vs SN74AUP2G125DQER
74AUP2G125GF,115 vs 74AUP2G126GT,115
74AUP2G125GF,115 vs 74AUP2G126GM,125
74AUP2G125GF,115 vs 74AUP2G126GM
74AUP2G125GF,115 vs 74AUP2G125GT,115
74AUP2G125GF,115 vs 74AUP2G126DC
74AUP2G125GF,115 vs 74AUP2G125GM
Compare SN74AUP2G126YFPR with alternatives