74AUP2G07GW vs NC7ST08L6X feature comparison

74AUP2G07GW NXP Semiconductors

Buy Now Datasheet

NC7ST08L6X Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOT-363 MICROPAK MLP
Package Description PLASTIC, SOT-363, SC-88, 6 PIN 1 MM, MICROPAK-6
Pin Count 6 6
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AUP/ULP/V HST/T
JESD-30 Code R-PDSO-G6 R-PDSO-N6
JESD-609 Code e3 e4
Length 2 mm 1.45 mm
Load Capacitance (CL) 30 pF 50 pF
Logic IC Type BUFFER AND GATE
Max I(ol) 0.0017 A 0.002 A
Moisture Sensitivity Level 1 1
Number of Functions 2 1
Number of Inputs 1 2
Number of Terminals 6 6
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VSON
Package Equivalence Code TSSOP6,.08 SOLCC6,.04,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 20.7 ns 31 ns
Propagation Delay (tpd) 20.7 ns 31 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.1 mm 0.55 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 0.8 V 4.5 V
Supply Voltage-Nom (Vsup) 1.1 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.25 mm 1 mm
Base Number Matches 2 3
Manufacturer Package Code 6LD, MICROPAK, JEDEC MO-252, 1.0MM WIDE - MLP (PREMOLDED)
ECCN Code EAR99

Compare 74AUP2G07GW with alternatives

Compare NC7ST08L6X with alternatives