74AUP2G07GW,125
vs
NC7SV17L6X
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
ROCHESTER ELECTRONICS INC
Part Package Code
TSSOP
SON
Package Description
PLASTIC, SC-88, SOT-363, SMT-6
VSON,
Pin Count
6
6
Manufacturer Package Code
SOT363
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Family
AUP/ULP/V
AUP/ULP/V
JESD-30 Code
R-PDSO-G6
R-PDSO-N6
JESD-609 Code
e3
e4
Length
2 mm
1.45 mm
Load Capacitance (CL)
30 pF
Logic IC Type
BUFFER
BUFFER
Max I(ol)
0.0017 A
Moisture Sensitivity Level
1
1
Number of Functions
2
1
Number of Inputs
1
1
Number of Terminals
6
6
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
VSON
Package Equivalence Code
TSSOP6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
20.7 ns
Propagation Delay (tpd)
20.7 ns
14.9 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
0.55 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
0.9 V
Supply Voltage-Nom (Vsup)
1.1 V
1.1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Tin (Sn)
NICKEL GOLD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.25 mm
1 mm
Base Number Matches
2
3
Pbfree Code
Yes
Compare 74AUP2G07GW,125 with alternatives
74AUP2G07GW,125 vs 74AUP2G07GW
74AUP2G07GW,125 vs 74LVC1G04GM
74AUP2G07GW,125 vs 74AUP2G34GW,125
74AUP2G07GW,125 vs 74AUP1G11GW,125
74AUP2G07GW,125 vs 74LVC1G32GM
74AUP2G07GW,125 vs NC7WZ14L6X
74AUP2G07GW,125 vs NC7SZ11L6X
74AUP2G07GW,125 vs NC7WZ14EP6X
74AUP2G07GW,125 vs 74LVC1G04GM,115