74AUP2G07GW,125 vs 74AUPG04DTR feature comparison

74AUP2G07GW,125 NXP Semiconductors

Buy Now Datasheet

74AUPG04DTR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS STMICROELECTRONICS
Part Package Code TSSOP DFN
Package Description PLASTIC, SC-88, SOT-363, SMT-6 VSON,
Pin Count 6 6
Manufacturer Package Code SOT363
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AUP/ULP/V AUP/ULP/V
JESD-30 Code R-PDSO-G6 R-XDSO-N6
JESD-609 Code e3
Length 2 mm 1.2 mm
Load Capacitance (CL) 30 pF
Logic IC Type BUFFER INVERTER
Max I(ol) 0.0017 A
Moisture Sensitivity Level 1
Number of Functions 2 1
Number of Inputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP VSON
Package Equivalence Code TSSOP6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 20.7 ns
Propagation Delay (tpd) 20.7 ns 16 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.1 mm 0.55 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 0.8 V 1.2 V
Supply Voltage-Nom (Vsup) 1.1 V 2.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.4 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.25 mm 1 mm
Base Number Matches 2 1

Compare 74AUP2G07GW,125 with alternatives

Compare 74AUPG04DTR with alternatives