74AUP2G00GD,125 vs 74HCT2G32DP,125 feature comparison

74AUP2G00GD,125 NXP Semiconductors

Buy Now Datasheet

74HCT2G32DP,125 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SON TSSOP
Package Description 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, XSON-8 3 MM, PLASTIC, SOT505-2, TSSOP-8
Pin Count 8 8
Manufacturer Package Code SOT996-2 SOT505-2
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
Family AUP/ULP/V HCT
JESD-30 Code R-PDSO-N8 S-PDSO-G8
JESD-609 Code e4 e4
Length 3 mm 3 mm
Load Capacitance (CL) 30 pF 50 pF
Logic IC Type NAND GATE OR GATE
Max I(ol) 0.0017 A 0.004 A
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Inputs 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON TSSOP
Package Equivalence Code SOLCC8,.11,20 TSSOP8,.16
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 24.9 ns 36 ns
Propagation Delay (tpd) 24.9 ns 36 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 0.5 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 0.8 V 4.5 V
Supply Voltage-Nom (Vsup) 1.1 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2 mm 3 mm
Base Number Matches 2 2
Packing Method TR

Compare 74AUP2G00GD,125 with alternatives

Compare 74HCT2G32DP,125 with alternatives