74AUP1G80GM,132
vs
SN74AUP1G80DRY
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SON
|
|
Package Description |
VSON, SOLCC6,.04,20
|
,
|
Pin Count |
6
|
|
Manufacturer Package Code |
SOT886
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
AUP/ULP/V
|
|
JESD-30 Code |
R-PDSO-N6
|
|
JESD-609 Code |
e3
|
|
Length |
1.45 mm
|
|
Load Capacitance (CL) |
30 pF
|
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Max I(ol) |
0.0017 A
|
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
6
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Polarity |
INVERTED
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
VSON
|
|
Package Equivalence Code |
SOLCC6,.04,20
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Propagation Delay (tpd) |
27.2 ns
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
0.5 mm
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
|
Supply Voltage-Min (Vsup) |
0.8 V
|
|
Supply Voltage-Nom (Vsup) |
1.2 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trigger Type |
POSITIVE EDGE
|
|
Width |
1 mm
|
|
fmax-Min |
510 MHz
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 74AUP1G80GM,132 with alternatives
-
74AUP1G80GM,132 vs 74AUP1G80GM,115
-
74AUP1G80GM,132 vs 74AUP1G80GM
-
74AUP1G80GM,132 vs 935279051115
-
74AUP1G80GM,132 vs 74AUP1G74GM,125
-
74AUP1G80GM,132 vs 74AUP1G74GD,125
-
74AUP1G80GM,132 vs SN74AUP1G79DRLR
-
74AUP1G80GM,132 vs 74AUP2G80GT-G
-
74AUP1G80GM,132 vs NC7SP74K8X_NL
-
74AUP1G80GM,132 vs 74AUP1G74DC,125
Compare SN74AUP1G80DRY with alternatives