74AUP1G79GM,132
vs
SN74AUP1G79DBVRE4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Part Package Code
SON
SOT-23
Package Description
1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6
LSSOP, TSOP5/6,.11,37
Pin Count
6
5
Manufacturer Package Code
SOT886
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Family
AUP/ULP/V
AUP/ULP/V
JESD-30 Code
R-PDSO-N6
R-PDSO-G5
JESD-609 Code
e3
e4
Length
1.45 mm
2.9 mm
Load Capacitance (CL)
30 pF
30 pF
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max I(ol)
0.0017 A
0.0017 A
Moisture Sensitivity Level
1
1
Number of Bits
1
1
Number of Functions
1
1
Number of Terminals
6
5
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
LSSOP
Package Equivalence Code
SOLCC6,.04,20
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
25.6 ns
24 ns
Propagation Delay (tpd)
25.6 ns
24 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.5 mm
1.45 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
0.8 V
Supply Voltage-Nom (Vsup)
1.8 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Tin (Sn)
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
1 mm
1.6 mm
fmax-Min
510 MHz
260 MHz
Base Number Matches
2
1
Pbfree Code
Yes
Output Characteristics
3-STATE
Compare 74AUP1G79GM,132 with alternatives
74AUP1G79GM,132 vs 74AUP1G79GM,115
74AUP1G79GM,132 vs 74AUP1G79GM
74AUP1G79GM,132 vs 935279047115
74AUP1G79GM,132 vs SN74AUP1G79DRY2
74AUP1G79GM,132 vs SN74AUP1G79DRYR
74AUP1G79GM,132 vs 74AUP1G374GF,132
74AUP1G79GM,132 vs SN74AUP1G80DCKTE4
74AUP1G79GM,132 vs SN74AUC1G74YZTR
74AUP1G79GM,132 vs SN74AUC2G80DCTR
Compare SN74AUP1G79DBVRE4 with alternatives