74AUP1G386GW,125 vs 74HCT2G04GW feature comparison

74AUP1G386GW,125 NXP Semiconductors

Buy Now Datasheet

74HCT2G04GW NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code TSSOP SOT-363
Package Description PLASTIC, SC-88, SOT-363, SMT-6 TSSOP, TSSOP6,.08
Pin Count 6 6
Manufacturer Package Code SOT363
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Family AUP/ULP/V HCT
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Length 2 mm 2 mm
Load Capacitance (CL) 30 pF 50 pF
Logic IC Type XOR GATE INVERTER
Max I(ol) 0.0017 A 0.0045 A
Moisture Sensitivity Level 1 1
Number of Functions 1 2
Number of Inputs 3 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 22.1 ns 22 ns
Propagation Delay (tpd) 22.1 ns 29 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 6 V
Supply Voltage-Min (Vsup) 0.8 V 2 V
Supply Voltage-Nom (Vsup) 1.1 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.25 mm 1.25 mm
Base Number Matches 2 2
Pbfree Code Yes

Compare 74AUP1G386GW,125 with alternatives

Compare 74HCT2G04GW with alternatives