74AUP1G34FX4-7 vs NL17SG34DTT1G feature comparison

74AUP1G34FX4-7 Diodes Incorporated

Buy Now Datasheet

NL17SG34DTT1G onsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC ON SEMICONDUCTOR
Part Package Code DFN
Package Description VFBGA, BGA6,2X3,20 TSSOP, TSOP5/6,.11,37
Pin Count 6
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 24 Weeks
Samacsys Manufacturer Diodes Incorporated
Family AUP/ULP/V 17SG
JESD-30 Code R-PBGA-B6 R-PDSO-G5
JESD-609 Code e4
Length 1.4 mm 3 mm
Load Capacitance (CL) 30 pF 30 pF
Logic IC Type BUFFER BUFFER
Max I(ol) 0.0017 A 0.008 A
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 6 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA TSSOP
Package Equivalence Code BGA6,2X3,20 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 20.8 ns 4.8 ns
Propagation Delay (tpd) 20.8 ns 22.4 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 0.4 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 0.8 V 0.9 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 0.9 mm 1.5 mm
Base Number Matches 1 1
Power Supply Current-Max (ICC) 20 mA

Compare 74AUP1G34FX4-7 with alternatives

Compare NL17SG34DTT1G with alternatives