74AUP1G34FS3-7
vs
74AUP1G07FX4-7
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DIODES INC
|
DIODES INC
|
Part Package Code |
DFN
|
DFN
|
Package Description |
HVSON, LCC5(UNSPEC)
|
VFBGA, SOLCC6,.04,20
|
Pin Count |
4
|
6
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
8 Weeks
|
24 Weeks
|
Samacsys Manufacturer |
Diodes Incorporated
|
Diodes Incorporated
|
Family |
AUP/ULP/V
|
AUP/ULP/V
|
JESD-30 Code |
S-PDSO-N4
|
R-PBGA-B6
|
JESD-609 Code |
e4
|
e4
|
Length |
0.8 mm
|
1.4 mm
|
Load Capacitance (CL) |
30 pF
|
30 pF
|
Logic IC Type |
BUFFER
|
BUFFER
|
Max I(ol) |
0.0017 A
|
0.0017 A
|
Number of Functions |
1
|
1
|
Number of Inputs |
1
|
1
|
Number of Terminals |
4
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
VFBGA
|
Package Equivalence Code |
LCC5(UNSPEC)
|
SOLCC6,.04,20
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
20.8 ns
|
20.7 ns
|
Propagation Delay (tpd) |
20.8 ns
|
20.7 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
NO
|
Seated Height-Max |
0.35 mm
|
0.4 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
0.8 V
|
0.8 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
NO LEAD
|
BALL
|
Terminal Pitch |
0.48 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Width |
0.8 mm
|
0.9 mm
|
Base Number Matches |
1
|
1
|
Moisture Sensitivity Level |
|
1
|
Output Characteristics |
|
OPEN-DRAIN
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare 74AUP1G34FS3-7 with alternatives
Compare 74AUP1G07FX4-7 with alternatives