74AUP1G18GM,115
vs
74AUP1G157GM,115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
parentfamilyid
1074562
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SON
SON
Package Description
1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, SOT886, SON-6
1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6
Pin Count
6
6
Manufacturer Package Code
SOT886
SOT886
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
4 Weeks
kg CO2e/kg
12.6
Average Weight (mg)
12.15
CO2e (mg)
153.09
Total Weight
2.07
Category CO2 Kg
12.6
CO2
26.081999999999997
Compliance Temperature Grade
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2022-06-10
CAS Accounted for Wt
97
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.20
Family
AUP/ULP/V
AUP/ULP/V
JESD-30 Code
R-PDSO-N6
R-PDSO-N6
JESD-609 Code
e3
e3
Length
1.45 mm
1.45 mm
Load Capacitance (CL)
30 pF
30 pF
Logic IC Type
MULTIPLEXER AND DEMUX/DECODER
MULTIPLEXER
Max I(ol)
0.0017 A
0.0017 A
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inputs
1
2
Number of Outputs
2
1
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
VSON
Package Equivalence Code
SOLCC6,.04,20
SOLCC6,.04,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
18.9 ns
21.9 ns
Propagation Delay (tpd)
18.9 ns
21.9 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.5 mm
0.5 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
0.8 V
Supply Voltage-Nom (Vsup)
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1 mm
1 mm
Base Number Matches
1
1
Compare 74AUP1G18GM,115 with alternatives
74AUP1G18GM,115 vs 74AUP2G157DC,125
74AUP1G18GM,115 vs 74AUP1G157GF,132
74AUP1G18GM,115 vs 74AUP1G158GM
74AUP1G18GM,115 vs 74AUP1G18GW
74AUP1G18GM,115 vs 74AUP1G18GW,125
74AUP1G18GM,115 vs NC7SV158L6X
74AUP1G18GM,115 vs 74AUP1G18GF,132
74AUP1G18GM,115 vs 74AUP1G158GM,132
74AUP1G18GM,115 vs 74AUP1G18GF
Compare 74AUP1G157GM,115 with alternatives
74AUP1G157GM,115 vs 74AUP2G157DC,125
74AUP1G157GM,115 vs 74AUP1G157GF,132
74AUP1G157GM,115 vs 74AUP1G158GM
74AUP1G157GM,115 vs 74AUP1G18GW
74AUP1G157GM,115 vs 74AUP1G18GW,125
74AUP1G157GM,115 vs NC7SV158L6X
74AUP1G157GM,115 vs 74AUP1G18GF,132
74AUP1G157GM,115 vs 74AUP1G158GM,132
74AUP1G157GM,115 vs 74AUP1G18GF