74AUP1G17GW,125
vs
74AUP1G07GF/S500,132
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5
VSON,
Pin Count
5
Manufacturer Package Code
SOT353-1
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Nexperia
Family
AUP/ULP/V
AUP/ULP/V
JESD-30 Code
R-PDSO-G5
S-PDSO-N6
JESD-609 Code
e3
Length
2.05 mm
1 mm
Logic IC Type
BUFFER
BUFFER
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
5
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
VSON
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
20.1 ns
20.7 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
0.5 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
0.8 V
Supply Voltage-Nom (Vsup)
1.1 V
1.1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.35 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
1 mm
Base Number Matches
1
1
kg CO2e/kg
12.4
Average Weight (mg)
12.15
CO2e (mg)
150.66
Category CO2 Kg
12.4
Compliance Temperature Grade
Automotive: -40C to +125C
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
Output Characteristics
OPEN-DRAIN
Compare 74AUP1G17GW,125 with alternatives
74AUP1G17GW,125 vs SN74AUP1G17MDCKREP
74AUP1G17GW,125 vs SN74AUP1G17DCKTG4
74AUP1G17GW,125 vs SN74AUP1G17DCKRG4
74AUP1G17GW,125 vs V62/07623-01XE
74AUP1G17GW,125 vs NC7SP17P5X_NL
74AUP1G17GW,125 vs NC7SP17P5X
74AUP1G17GW,125 vs SN74AUP1G17DCKR
74AUP1G17GW,125 vs SN74AUP1G34DRLRG4
74AUP1G17GW,125 vs 74AUP1G34GW-Q100,125
Compare 74AUP1G07GF/S500,132 with alternatives
74AUP1G07GF/S500,132 vs SN74AUP1G34DRLRG4
74AUP1G07GF/S500,132 vs V62/07623-01XE
74AUP1G07GF/S500,132 vs 74AUP1G34GW-Q100,125
74AUP1G07GF/S500,132 vs 935279993125
74AUP1G07GF/S500,132 vs SN74AUP1G17DCKR
74AUP1G07GF/S500,132 vs 74AUP1G34GX,125
74AUP1G07GF/S500,132 vs 74AUP1G34GM
74AUP1G07GF/S500,132 vs SN74AUP1G34YEPR
74AUP1G07GF/S500,132 vs 74AUP1G17GM-H